GBC06DCMT-S288

Heilind Number:SULGBC06DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCMT-S288

Detailed Description

Introducing the GBC06DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 12 positions arranged in 2 rows, making it ideal for secure and efficient connections. The female gender and threaded mount type ensure easy installation. Constructed with PA9T and Phosphor Bronze, it offers durability and reliability. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Termination method is through card extender, with matte tin plating for optimal signal transmission. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. This connector is a vital component in aerospace, military, and industrial applications where reliability is paramount. Trust the GBC06DCMT-S288 for secure and efficient board-to-board connections.