GBC06DCMT

Heilind Number:SULGBC06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCMT

Detailed Description

Introducing the GBC06DCMT Board To Board PCB Connector, a high-performance solution designed for precision electronic applications. This female connector features two rows of hairpin contacts plated with gold, ensuring reliable signal transmission. With a pitch of 2.54mm, it offers efficient connectivity on PCBs. The termination method is wire wrap, making installation a breeze. Crafted from durable PA9T and phosphor bronze, it can withstand harsh operating environments with an impressive voltage rating of 700VAC. Meeting industry standards, this connector is ideal for aerospace, defense, and other hi-rel applications. With a straight orientation and 12 positions, it allows for secure and stable connections. The matte tin termination plating guarantees long-term performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Upgrade your PCB designs with the GBC06DCMT and experience unparalleled quality and reliability.