GBC06DCSD-S288

Heilind Number:SULGBC06DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCSD-S288

Detailed Description

Featuring a robust design for reliable performance in demanding environments, the GBC06DCSD-S288 PCB Connector is a top-of-the-line solution for your connectivity needs. With a female gender, two rows of sturdy contacts made of PA9T and Phosphor Bronze with Gold plating, this connector ensures secure and efficient data transfer. The 2.54mm pitch and 12 positions accommodate multiple connections with ease. Designed for versatility, it mounts effortlessly via Clearance Holes and termination is a breeze with the Card Extender method. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector guarantees high performance even in high-power applications. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in a wide range of industries. Trust in the GBC06DCSDS288 for seamless board-to-board or card edge connections, meeting all your interconnect needs with precision and durability.