| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCSD |
GBC06DCSD
| Heilind Number: | SULGBC06DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCSD |
| ECAD Model: |
Specifications
Detailed Description
The GBC06DCSD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. Its dual-row, 12-position layout with a 2.54mm pitch allows for efficient data transfer. The contact type, Hairpin, guarantees secure connectivity, while the straight orientation and clearance hole mounting make installation easy. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the GBC06DCSD for robust and dependable board-to-board connections.

