GBC06DCSH-S288

Heilind Number:SULGBC06DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCSH-S288

Detailed Description

The GBC06DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The connector, with 12 positions and a pitch of 2.54mm, offers ample connectivity options. Its gold-plated hairpin contacts guarantee excellent signal transmission, while the matte tin termination plating ensures durability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's straddle orientation and clearance hole mount type make it versatile for various PCB layouts. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. Overall, the GBC06DCSH-S288 is a reliable and high-quality solution for demanding board-to-board connections.