| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCSH |
GBC06DCSH
| Heilind Number: | SULGBC06DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCSH |
| ECAD Model: |
Specifications
Detailed Description
The GBC06DCSH PCB connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance. Designed for female gender compatibility, it offers two rows of hairpin contacts with gold plating, guaranteeing efficient signal transmission at an amperage of 3A and a voltage of 700 VAC. With a straight orientation and 12 positions, this connector is ideal for high-density board-to-board applications. Its clearance hole mount type and thru-hole termination method make installation easy, while the matte tin termination plating enhances conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, the GBC06DCSH is a versatile solution for demanding PCB connectivity needs.

