GBC06DCSI-S288

Heilind Number:SULGBC06DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCSI-S288

Detailed Description

Introducing GBC06DCSI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector features two rows with a pitch of 2.54mm, ensuring precise alignment and secure mating. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent power transmission requirements. The hairpin contact type and straddle orientation offer efficient signal transmission in compact spaces. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. Tailored for reliability, this connector is ideal for applications demanding high performance and durability. Upgrade your electronic systems with the GBC06DCSIS288 connector.