GBC06DCSI

Heilind Number:SULGBC06DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCSI

Detailed Description

The GBC06DCSI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for power and signal integrity. The female connector has two rows of hairpin contacts, offering a total of 12 positions with a pitch of 2.54mm. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Overall, the GBC06DCSI is a top choice for high-reliability electronic systems.