GBC06DCSN-S288

Heilind Number:SULGBC06DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCSN-S288

Detailed Description

The GBC06DCSN-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures longevity and performance. With a 2-row configuration and 12 positions, it offers ample connectivity options. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained environments. The card extender termination method and straddle orientation provide versatility in installation. Rated for an operating temperature range of -65 to 125°C, the GBC06DCSN-S288 is reliable even in harsh conditions, making it a perfect choice for demanding industrial and commercial projects.