GBC06DCSN

Heilind Number:SULGBC06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCSN

Detailed Description

Featuring a robust construction, the GBC06DCSN PCB Connector is engineered for high-reliability applications. Its PA9T housing ensures durability, while the Phosphor Bronze contacts with Gold plating deliver excellent conductivity. With a pitch of 2.54mm, this connector offers precise and secure connections in a straight orientation. Meeting industry standards, it can handle up to 700VAC and 3A of current, making it ideal for power and data transmission. The two rows of 12 positions each, along with a tail length of 4.06mm, provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With Matte Tin termination plating and no mounting required, installation is hassle-free. Perfect for board-to-board and card edge connections, the GBC06DCSN is a reliable choice for demanding electronic systems.