GBC06DCSS-S288

Heilind Number:SULGBC06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCSS-S288

Detailed Description

Introducing our GBC06DCSS-S288, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it's ideal for power and signal transmission. The Female connector, with two rows and 12 positions, offers seamless integration. Its Side Hole mount type and Card Extender termination method provide secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the connector is built for versatility. Straddle-oriented and featuring Hairpin contacts, it guarantees efficient performance. The Matte Tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for industrial, aerospace, or telecommunications applications, this connector, categorized under Hi-Rel, is the epitome of quality and functionality. Say goodbye to connectivity issues with our GBC06DCSSS288.