GBC06DCSS

Heilind Number:SULGBC06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCSS

Detailed Description

This high-performance PA9T and Phosphor Bronze Board-to-Board PCB Connector, with SKU GBC06DCSS, is designed for reliable signal transmission in electronic applications. Featuring a female gender with two rows of contacts, it offers a secure connection via side hole mounting and through-hole termination. The contacts, made of durable Phosphor Bronze with Gold plating, ensure excellent conductivity and corrosion resistance. With a pitch of 2.54mm (0.1in) and voltage rating of 700 VAC, it meets stringent performance standards. The Hairpin contact type, straight orientation, and 12 positions provide versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance even in harsh environments. With a compact size (9.4mm x 15.49mm) and low profile (.61in), it is suitable for space-restricted PCB layouts. The Matte Tin termination plating offers additional durability. Ideal for high-reliability applications, this connector is a crucial component in modern electronic systems.