GBC06DCST

Heilind Number:SULGBC06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCST

Detailed Description

The SKU GBC06DCST features a PA9T and Phosphor Bronze construction, making it ideal for high-reliability applications. With a unique hairpin contact type and gold plating, this female connector ensures optimal signal transmission with a current rating of 3A and a maximum voltage of 700VAC. Designed for through-hole mounting, it offers stable and secure connectivity in electronic assemblies. Boasting a straight orientation and 2.54mm pitch, it accommodates 12 positions across two rows, catering to versatile PCB layout requirements. The connector's robust build, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee durability and performance in harsh environments. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, this component is suitable for space-constrained applications such as aerospace, defense, and industrial electronics.