GBC06DCTD-S288

Heilind Number:SULGBC06DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCTD-S288

Detailed Description

Introducing the GBC06DCTD-S288, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. This female connector features two rows and 12 positions, allowing for secure and efficient connections. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method make installation a breeze. The hairpin contact type and straddle orientation further enhance its stability. With a tail length of 3.94mm, it offers ample room for soldering. The matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the PCB. Trust the GBC06DCTD-S288 for seamless and reliable board-to-board connections in aerospace, defense, and other high-reliability applications.