GBC06DCTD

Heilind Number:SULGBC06DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCTD

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC06DCTD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its female gender, dual-row configuration, and straight orientation make it versatile for various connectivity setups. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. With a pitch of 2.54mm and 12 positions, it offers precise and efficient PCB connections. The termination method of through-hole mounting with clearance holes and matte tin plating further enhances its durability and solderability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB while delivering exceptional performance. Ideal for industrial, automotive, and aerospace applications, the GBC06DCTD is the perfect choice for reliable and high-speed data transmission.