GBC06DCTH

Heilind Number:SULGBC06DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCTH

Detailed Description

Introducing the GBC06DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. Featuring a compact design with a 2.54mm pitch and two rows of 12 female contacts, it allows for secure and efficient connections. The clearance hole mount type and straight orientation make installation easy, while the thru-hole termination method ensures stable anchoring. Operating flawlessly in a wide temperature range from -65 to 125°C and capable of handling up to 3A of current and 700VAC, this connector is suitable for various industries, including aerospace and telecommunications. With its matte tin termination plating and hairpin contact type, it guarantees excellent performance in high-vibration environments. Trust the GBC06DCTH for robust and dependable connectivity in your electronic systems.