| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DCTN-S288 |
GBC06DCTN-S288
| Heilind Number: | SULGBC06DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DCTN-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. The female connector with two rows and Hairpin contact type offers secure mating. Utilizing Card Extender termination method and Matte Tin plating, it guarantees efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration. Perfect for high-reliability applications, the GBC06DCTN-S288 is a crucial component in modern electronic systems.

