| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCTN |
GBC06DCTN
| Heilind Number: | SULGBC06DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 12 positions arranged in 2 rows, it offers versatile connectivity options. The straight orientation and no mounting requirement make installation hassle-free. Operating at temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and commercial applications. Trust the GBC06DCTN for secure and efficient board-to-board connections.

