GBC06DCWH-S288

Heilind Number:SULGBC06DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCWH-S288

Detailed Description

Featuring a robust construction, our PA9T & Phosphor Bronze Board To Board PCB Connector, GBC06DCWH-S288, guarantees reliable connectivity in demanding environments. With a current rating of 3A and a high voltage tolerance of 700VAC, it ensures efficient power transmission. The female connector, with two rows and 12 positions, offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient. Its phosphor bronze contacts with gold plating ensure optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial applications. The hairpin contact type and straddle orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. The matte tin termination plating adds durability. This high-quality connector, categorized under hi-rel products, is the perfect choice for mission-critical systems.