GBC06DCWH

Heilind Number:SULGBC06DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCWH

Detailed Description

The GBC06DCWH PCB Connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in various applications. Designed for female gender, it offers a dual-row configuration with a clearance hole mount type and through-hole termination method. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it accommodates high-power transmission needs. The Hairpin contact type and straight orientation make it easy to install. This connector has 12 positions, each with a tail length of 3.18mm (.125 in), suitable for secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, it meets stringent performance requirements. The compact design, with a connector height of .61 in (15.49 mm) and width of 9.4mm (.37 in), saves space on the PCB. Its Matte Tin termination plating ensures durability. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, the GBC06DCWH is a high-quality solution for connectivity needs.