| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCWI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCWI-S288 |
GBC06DCWI-S288
| Heilind Number: | SULGBC06DCWI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCWI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DCWI-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a robust construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power applications. The connector, with its 2.54mm pitch and 12 hairpin contact positions, offers secure and efficient connectivity. Its threaded mount type and card extender termination method make installation easy and stable. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The GBC06DCWIS288 is the perfect choice for professionals seeking top-quality connectors for their PCB assemblies.

