GBC06DCWI

Heilind Number:SULGBC06DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCWI

Detailed Description

Introducing the GBC06DCWI, a high-performance 2-row female connector designed for robust board-to-board PCB and card edge connectivity. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm (.1 in) and 12 hairpin contact positions, it offers efficient data transfer. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The threaded mount and thru-hole termination method guarantee secure and stable installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating enhances durability. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC06DCWI is the perfect choice for high-reliability connectivity needs.