GBC06DCWN-S288

Heilind Number:SULGBC06DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCWN-S288

Detailed Description

Introducing the GBC06DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the most stringent electrical requirements. Its 2.54mm pitch and hairpin contact type provide secure connectivity, while the straddle orientation and 12 positions offer versatile mounting options. The termination method, card extender, and matte tin plating guarantee easy and durable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial, aerospace, and automotive applications. Upgrade your connectivity with the GBC06DCWN-S288.