GBC06DCWN

Heilind Number:SULGBC06DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCWN

Detailed Description

The GBC06DCWN connector is a high-performance female connector designed for board-to-board PCB connections. With two rows of 12 positions each, it offers ample connectivity for your electronic projects. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The hairpin contact type and thru-hole termination method make for easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating adds durability to the connector. Trust the GBC06DCWN for robust and dependable board-to-board connections in your projects.