GBC06DCWS-S288

Heilind Number:SULGBC06DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCWS-S288

Detailed Description

The GBC06DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 12 positions on 2 rows, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method facilitate secure and efficient connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its straddle orientation and side hole mount type provide versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. The Matte Tin termination plating ensures durability and longevity. Perfect for applications requiring high reliability and durability, the GBC06DCWS-S288 is a top choice in the realm of PCB connectors.