GBC06DCWS

Heilind Number:SULGBC06DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCWS

Detailed Description

The GBC06DCWS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector offers a dual-row design with a side-hole mount and through-hole termination, making it easy to install on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, with a voltage rating of 700 VAC and an amperage of 3A. Its hairpin contact type and straight orientation, along with 12 positions and a pitch of 2.54mm, allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact size, measuring 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising performance. The matte tin termination plating ensures optimal soldering connections for long-term reliability. Meeting the highest quality standards, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your PCB designs with the GBC06DCWS for superior connectivity and performance.