GBC06DCWT-S288

Heilind Number:SULGBC06DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCWT-S288

Detailed Description

The GBC06DCWT-S288 Board To Board PCB Connector is a high-performance component designed for secure and efficient electrical connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a maximum voltage of 700VAC. With a compact form factor, two rows of Hairpin contacts, and a 2.54mm pitch, it offers easy and precise mating on PCBs. The threaded mount type and card extender termination method provide robust attachment and signal integrity. With 12 positions and a straddle orientation, it allows for versatile board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its Matte Tin termination plating ensures durability and longevity. A perfect choice for demanding environments, the GBC06DCWT-S288 is a reliable solution for your connectivity needs.