GBC06DCWT

Heilind Number:SULGBC06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCWT

Detailed Description

The GBC06DCWT is a high-quality female board-to-board PCB connector designed for reliable signal transmission in various electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for 12 positions across 2 rows. The threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at temperatures ranging from -65 to 125°C and withstanding up to 700VAC, it is suitable for demanding environments. The hairpin contact type and straight orientation further enhance its performance. With a tail length of 3.18mm and a compact design measuring 15.49mm in height and 9.4mm in width, the GBC06DCWT is space-efficient while meeting stringent quality standards. Its matte tin termination plating ensures compliance with RoHS regulations. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable choice for your connectivity needs.