GBC06DETH

Heilind Number:SULGBC06DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DETH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DETH

Detailed Description

Featuring a robust design, the GBC06DETH PCB connector is engineered for high-performance applications. With a pitch of 2.54mm (.1 in) and 12 positions across two rows, this connector ensures secure and reliable connections on your circuit board. The female connector, with a clearance hole mount type and thru-hole termination method, guarantees easy installation. Constructed with PA9T and contact materials of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating at voltage levels of up to 700 VAC, and with an amperage rating of 3A, this connector is suitable for a wide range of electronic systems. Its cantilever contact type and straight orientation further enhance its versatility. The connector is designed for durability, with a wide operating temperature range of -65 to 125°C, making it suitable for harsh environments. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it provides a compact yet efficient solution for your connectivity needs. Terminated with matte tin, it meets industry standards for reliability. Whether for board-to-board connections, card edge interfaces, or other PCB applications, the GBC06DETH is a dependable choice for your designs.