GBC06DETN

Heilind Number:SULGBC06DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DETN

Detailed Description

The GBC06DETN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 12 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its thru-hole termination method and straight orientation make it easy to install on PCBs. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it offers excellent durability and stability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust connectivity solution. Perfect for industrial, aerospace, and telecommunications applications, the GBC06DETN is a dependable choice for your PCB interconnection needs.