GBC06DEYH

Heilind Number:SULGBC06DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DEYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DEYH

Detailed Description

The GBC06DEYH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a 3A amperage rating and a voltage rating of 700VAC, it is suitable for high-power environments. The cantilever contact type and thru-hole termination method provide secure and stable connections, while the 2.54mm pitch and 12 positions offer versatility in circuit design. Operating within a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures easy soldering and long-term reliability. Perfect for aerospace, defense, and industrial applications, the GBC06DEYH sets the standard for high-reliability connectivity.