GBC06DEYN

Heilind Number:SULGBC06DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DEYN

Detailed Description

Introducing the GBC06DEYN, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board and card edge connections. With a compact size and dual-row layout featuring 12 female terminals, this connector offers reliable connectivity in demanding applications. Its cantilever contact type, made of durable Phosphor Bronze with Gold plating, ensures efficient signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The thru-hole termination method and a pitch of 2.54mm allow for easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees dependable performance in harsh environments. Its low-profile design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained setups. Trust the GBC06DEYN for secure and durable connections in your electronic systems.