GBC06DKAD

Heilind Number:SULGBC06DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKAD

Detailed Description

Introducing the GBC06DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it’s ideal for power and signal transmission. The two rows of 12 cantilever contacts, with a pitch of 2.54mm, allow for secure and efficient connections. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, industrial, and automotive use. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable PCB space. The Matte Tin termination plating ensures solderability. Trust the GBC06DKAD for high-reliability connectivity in your electronic designs.