GBC06DKAH

Heilind Number:SULGBC06DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKAH

Detailed Description

Introducing the GBC06DKAH, a high-performance female PCB connector designed for precision electronic applications. Crafted with PA9T housing and featuring contact points made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity. With two rows of twelve cantilever contacts, it offers a secure and efficient connection. The 2.54mm pitch and 700VAC voltage rating make it ideal for high-density circuit boards. Its right-angle orientation and clearance hole mount type allow for versatile installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in even the harshest environments. The matte tin termination plating adds further durability, making it suitable for demanding industrial settings. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it is perfect for space-constrained applications. Meeting stringent quality standards, this connector is a reliable choice for board-to-board and card edge connections in various industries. Invest in the GBC06DKAH for seamless connectivity and peace of mind in your electronic projects.