GBC06DKAI

Heilind Number:SULGBC06DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKAI

Detailed Description

Introducing our GBC06DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of cantilever contacts, each with gold plating, signal transmission is optimized for efficiency. The right-angle orientation and threaded mounting option offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. With 12 positions and a pitch of 2.54mm, this connector is suitable for various electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the rigorous standards of professional industries. Trust the GBC06DKAI for superior performance in your connectivity needs.