GBC06DKAN

Heilind Number:SULGBC06DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKAN

Detailed Description

Introducing the GBC06DKAN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures superior conductivity and durability. With a compact design, it offers two rows of 12 female contacts, each with a cantilever contact type for secure connections. Operating at up to 700 VAC and 3 A, it is ideal for high-power applications. The right-angle orientation and 2.54 mm pitch allow for efficient PCB mounting, while the thru-hole termination method ensures easy installation. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is built to withstand harsh environments. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GBC06DKAN guarantees exceptional performance in every application.