GBC06DKAS

Heilind Number:SULGBC06DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKAS

Detailed Description

Introducing the GBC06DKAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 12 contact positions, each crafted from durable PA9T and Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures seamless connectivity in industrial applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the cantilever contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a connector height of 13.97mm, this connector is a must-have for professionals seeking top-tier performance in their PCB designs. Trust in the GBC06DKAS for efficient and durable interconnect solutions.