GBC06DKAT

Heilind Number:SULGBC06DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKAT

Detailed Description

The SKU GBC06DKAT features a female connector with PA9T housing and phosphor bronze contacts, perfect for high-reliability board-to-board or card edge connections. With a pitch of 2.54mm, 700VAC voltage rating, and operating temperature range of -65 to 125°C, this connector ensures robust performance in various environments. Its right-angle orientation and threaded mount type offer versatile installation options, while the cantilever contact type provides secure and efficient connectivity. With 12 positions and a tail length of 2.54mm, it facilitates multi-point connections on PCBs. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet reliable, making it an ideal choice for demanding electronic applications.