GBC06DKDD

Heilind Number:SULGBC06DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKDD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKDD

Detailed Description

The GBC06DKDD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for both power and data connections. The cantilever contact type and thru-hole termination method guarantee secure and stable connectivity. With 12 positions and 2 rows, it offers ample connectivity options while the 2.54mm pitch allows for easy integration into PCB designs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient on the board. The matte tin termination plating ensures durability and compliance with RoHS regulations. Perfect for applications in aerospace, defense, and industrial sectors, the GBC06DKDD is a reliable and high-quality solution for your connectivity needs.