GBC06DKDH

Heilind Number:SULGBC06DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKDH

Detailed Description

Introducing the GBC06DKDH, a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity in a compact design. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type and thru-hole termination method provide secure and stable connections. With two rows and twelve positions, it allows for versatile PCB layouts. The clearance hole mount type and matte tin termination plating further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for board-to-board and card edge connections in various electronic systems. Trust the GBC06DKDH for superior performance in your designs.