| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DKDI |
GBC06DKDI
| Heilind Number: | SULGBC06DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC06DKDI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 12 positions arranged in 2 rows, it offers convenient and secure connectivity. The threaded mount type and thru-hole termination method guarantee a stable and permanent connection. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust in the GBC06DKDI for seamless board-to-board connections in your next project.

