GBC06DKDN

Heilind Number:SULGBC06DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKDN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKDN

Detailed Description

Featuring a robust construction with PA9T and Phosphor Bronze materials, SKU GBC06DKDN embodies reliability in every detail. Designed for female connections on PCBs, this connector boasts 2 rows and a straight orientation for seamless integration. With a pitch of 2.54mm, it offers precise alignment in electronic assemblies. The Cantilever contact type, plated with gold, ensures optimal conductivity under demanding conditions, while the termination method of Thru Hole guarantees secure attachment. Meeting stringent performance standards, this connector supports an amperage of 3A and a voltage of 700VAC. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. With 12 positions and a tail length of 4.06mm, it provides ample connectivity options. The Matte Tin termination plating enhances durability, while the compact dimensions of 9.4mm width and 15.49mm height streamline installation on PCBs. Whether used in high-reliability applications or everyday electronics, this connector excels in delivering consistent performance. Elevate your connectivity solutions with the GBC06DKDN.