GBC06DKDS

Heilind Number:SULGBC06DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKDS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKDS

Detailed Description

GBC06DKDS is a high-performance PCB connector designed for demanding applications. Crafted from durable PA9T and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 12 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and through-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its compact design, with a low profile of 15.49mm height and 9.4mm width, makes it ideal for space-constrained installations. Matte Tin plating on the termination further enhances its durability. Whether used in board-to-board or card edge connections, the GBC06DKDS ensures high performance and reliability, meeting the stringent demands of modern electronic systems.