GBC06DKDT

Heilind Number:SULGBC06DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKDT

Detailed Description

Introducing the GBC06DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable housing and two rows of female contacts made of PA9T and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a straight orientation, it offers seamless integration onto PCBs. The gold-plated contacts guarantee excellent signal transmission, while the threaded mount type and thru-hole termination method provide secure and stable assembly. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent performance requirements. With 12 positions and a tail length of 4.06mm, it allows for versatile connectivity options. Suitable for use in a wide temperature range (-65 to 125°C), this connector is built to withstand harsh environments. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial systems, the GBC06DKDT is the perfect choice for high-reliability connections. Elevate your PCB designs with this top-of-the-line connector.