GBC06DKEH

Heilind Number:SULGBC06DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKEH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKEH

Detailed Description

GBC06DKEH offers a high-performance solution for board-to-board connectivity. With PA9T and Phosphor Bronze construction, this female connector ensures reliable power transmission with a 3A amperage rating. Featuring two rows of contacts with a pitch of 2.54mm, it accommodates 12 positions for versatile use. The gold-plated Cantilever contacts guarantee optimal signal integrity, while the Matte Tin termination provides durable soldering. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a voltage rating of 700VAC, it meets high safety standards. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The GBC06DKEH is a top choice for high-reliability board-to-board and card edge connections in various industries.