GBC06DKES

Heilind Number:SULGBC06DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKES

Detailed Description

The GBC06DKES connector, featuring PA9T and Phosphor Bronze construction, is a reliable solution for board-to-board PCB connections. With a compact design and a pitch of 2.54mm, it offers easy installation in tight spaces. This female connector, with two rows of 12 positions, ensures secure connectivity. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for diverse industrial applications. The cantilever contact type and right-angle orientation further enhance its versatility. Boasting a connector height of 13.97mm and a width of 9.4mm, it is space-efficient while providing a tail length of 4.57mm for convenient through-hole mounting. Whether in telecommunications, aerospace, or automotive industries, the GBC06DKES connector meets high-quality standards for reliable performance.