GBC06DKJD

Heilind Number:SULGBC06DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKJD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKJD

Detailed Description

GBC06DKJD features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance. Designed for female connectors, it offers two rows with a clearance hole mount type and thru-hole termination method for easy installation. The contacts, made of Phosphor Bronze and plated with Gold, guarantee optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its cantilever contact type and right-angle orientation provide secure connections in tight spaces. Offering 12 positions and a tail length of 12.7 mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various environments. With a compact size of 13.97 mm in height and 9.4 mm in width, it is ideal for space-constrained PCB designs. The Matte Tin termination plating ensures durability. This connector belongs to the Board to Board PCB Connectors and Card Edge Connectors category, making it a versatile component for electronic assemblies.