GBC06DKJH

Heilind Number:SULGBC06DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKJH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKJH

Detailed Description

The GBC06DKJH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions each, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent electrical conductivity and durability. The cantilever contact type and right-angle orientation allow for easy mating and secure connections. Rated for 700 VAC and 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's clearance hole mount type and thru-hole termination method make installation straightforward. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is space-efficient. Matte tin termination plating provides corrosion resistance. The GBC06DKJH is a top choice for applications requiring high reliability and performance in board-to-board connections.