GBC06DKJI

Heilind Number:SULGBC06DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKJI

Detailed Description

The GBC06DKJI is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The female connector has two rows with a threaded mount type and through-hole termination method, guaranteeing secure attachment to PCBs. Its cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Boasting 12 positions and a pitch of 2.54mm, it allows for multiple connections in a compact space. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. The matte tin termination plating enhances solderability and RoHS compliance. Measuring 13.97mm in height and 9.4mm in width, this connector offers a space-saving solution without compromising on performance. Whether used in consumer electronics, industrial machinery, or telecommunications systems, the GBC06DKJI guarantees secure and stable connectivity, making it a reliable choice for your PCB assembly needs.