GBC06DKJN

Heilind Number:SULGBC06DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKJN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKJN

Detailed Description

GBC06DKJN - This PA9T & Phosphor Bronze female connector features a 2-row design with a pitch of 2.54mm. With a maximum amperage of 3A and a voltage rating of 700VAC, it offers reliable performance. The termination method is through-hole, ensuring secure connectivity. The contacts are made of durable phosphor bronze with gold plating, enhancing conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its right-angle orientation and 12 positions make it versatile for PCB applications. The connector, with a connector height of 13.97mm and width of 9.4mm, is compact yet efficient. With matte tin termination plating, it meets industry standards for quality and reliability. Perfect for board-to-board connections, card edge interfaces, and other PCB applications, the GBC06DKJN is a dependable choice for your connectivity needs.